28962 | Lumberg Automation
Sensor-actuator distributor, profibus DP, M12 (socket, 8 input / 0 output), 28962
Unit Price (€ / pc.)
765.1462 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Profibus-DP device, 0970 PSL 213, Lumberg Automation
Profibus-DP device with 8 digital inputs to connect standard sensors, combined M12 socket, rotary switches for addressing, M23 bus connection.
Technical specifications
Bus Input | M23 | |
IO Ports | M12 (Buchse, 8 Input / 0 Output) | |
Power Input | M23 | |
Protocol | Profibus DP | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |