29903 | Lumberg Automation

Sensor-actuator distributor, profibus DP, M12 (socket, 16 input / 0 output), 29903

Order No.: 50F8003
EAN: 4099889704990
MPN:
29903
0970 PSL 115
Series: 0970 PSL
29903 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
763.8848 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
763.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
763.8848 €

Profibus-DP device, 0970 PSL 115, Lumberg Automation

LioN-M Profibus-DP device with 16 digital inputs to connect standard sensors, combined M12 socket, rotary switches for addressing, M12 bus connection and 7/8 actuator supply.

Technical specifications
Bus Input M12
IO Ports M12 (Buchse, 16 Input / 0 Output)
Power Input 7/8" Power
Protocol Profibus DP
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei