29904 | Lumberg Automation

Sensor-actuator distributor, profibus DP, M12 (socket, 0 input / 8 output), 29904

Order No.: 50F8004
EAN: 4099889705003
MPN:
29904
0970 PSL 116
Series: 0970 PSL
29904 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
792.7542 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
792.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
792.7542 €

Profibus-DP device, 0970 PSL 116, Lumberg Automation

LioN-M Profibus-DP device with 8 digital outputs to connect standard actuators, combined M12 socket, rotary switches for addressing, M12 bus connection, 7/8 actuator supply.

Technical specifications
Bus Output M12
IO Ports M12 (Buchse, 0 Input / 8 Output)
Power Input 7/8" Power
Protocol Profibus DP
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei