44429 | Lumberg Automation

Sensor-actuator distributor, AS-Interface, M12 (socket, 8 input / 0 output), 44429

Order No.: 50F7916
EAN: 4099889704365
MPN:
44429
0910 ASL 412
Series: 0910 ASL
44429 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
284.8146 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
284.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.8146 €

AS-Interface flat cable module, 0910 ASL 412, Lumberg Automation

AS-Interface flat cable module with 8 digital inputs to connect standard sensors, combined M12 socket, infrared interface for the addressing.

Technical specifications
Bus Input M12
IO Ports M12 (Buchse, 8 Input / 0 Output)
Protocol AS-Interface
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei