45559 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/4 pole), 45559
Unit Price (€ / pc.)
208.5356 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor distribution box, RSU 12-ASB 8/LED 5-4-331/15 M, Lumberg Automation
Actuator/sensor distribution box with FIXCON connector, 8 ports, LED, M23 12-poles
Technical specifications
Bus Output | M12 (5/4-polig, A-kodiert) | |
Bus Input | M12 (5/4-polig, A-kodiert) | |
IO Ports | 8 x M12 (5/4-polig) | |
Power Input | M23 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |