52606 | Lumberg Automation
Sensor-actuator distributor, AS-Interface, M12 (socket, 4 input / 3 output), 52606
Unit Price (€ / pc.)
290.9669 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
AS-Interface module, 0910 ASL 414, Lumberg Automation
AS-Interface module with 2 digital inputs to connect standard sensors and 2 digital outputs to connect standard actuators, combined M12 socket, M12 bus connection.
Technical specifications
Bus Output | M12 | |
Bus Input | M12 | |
IO Ports | M12 (socket, 4 input / 3 output) | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |