55762 | Lumberg Automation
Sensor-actuator distributor, ethernet/IP, 55762
Unit Price (€ / pc.)
698.3277 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Ethernet-switch, 0982 EEC 100, Lumberg Automation
Ethernet-Switch, IP 67, 5-port switch for 10 and 100 Mbaud transmission rates, M12 socket 4 poles D coding, M12 power supply 5 poles standard coding.
Technical specifications
Power Input | M12 | |
Protocol | Ethernet/IP | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |