58460 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 58460
Unit Price (€ / pc.)
297.2025 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Actuator/sensor distribution box, ASNBL 8/LED 5-4-320/15 M, Lumberg Automation
Actuator/sensor distribution box, 8 ports, LED, stainless steel housing, side connections.
Technical specifications
Bus Input | M12 (5-polig) | |
IO Ports | 8 x M12 (5-polig) | |
Power Input | M12 | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |