60600 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5/4 pole), 60600
Unit Price (€ / pc.)
88.5955 € *
Available: 1 pcs.
Leadtime: 22 Weeks **
Total Price:
88.60 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5955 €
3 pcs.
85.9418 €
10 pcs.
82.9906 €
25 pcs.
80.7772 €
100 pcs.
77.2310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator distributor, ASB 6/LED 5-4-330/5M, Lumberg Automation
M12 Micro actuator/sensor distribution box with LED operation and function indicators, top-entry, 6-ports, M12 sockets, 4-poles, 1 signal per socket, with integrated control cable - s suitable for c-track applications.
Technical specifications
Bus Output | M12 (5/4-polig, A-kodiert) | |
Bus Input | M12 (5/4-polig, A-kodiert) | |
IO Ports | 4 x M12 (5/4-polig) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |