60603 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/4 pole), 60603
Unit Price (€ / pc.)
142.9666 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Sensor-actuator distributor, ASB 8/LED 5-4-331/5M, Lumberg Automation
M12 Micro actuator/sensor distribution box with LED operation and function indicators, top-entry, 8-ports, M12 sockets, 4-poles, 1 signal per socket, with integrated control cable - suitable for c-track applications.
Technical specifications
Bus Output | M12 (5/4-polig, A-kodiert) | |
Bus Input | M12 (5/4-polig, A-kodiert) | |
IO Ports | 8 x M12 (5/4-polig) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |