60622 | Lumberg Automation

Sensor-actuator distributor, 4 x M12 (5/4 pole), 60622

Order No.: 50F8094
EAN: 4099889705737
MPN:
60622
ASB 4/LED 5-4-328/25 M
Series: ASB
60622 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
157.8654 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
157.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.8654 €

Actuator/sensor distribution box, ASB 4/LED 5-4-328/25 M, Lumberg Automation

Actuator/sensor distribution box with LED, top-entry, 4-ports, M12 sockets, 4-poles, 1 signal per socket, with integrated control cable.

Technical specifications
Bus Output M12 (5/4-polig, A-kodiert)
Bus Input M12 (5/4-polig, A-kodiert)
IO Ports 4 x M12 (5/4-polig)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei