60670 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 60670
Unit Price (€ / pc.)
184.2001 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor distribution box, ASBV 8 5-242/10 M, Lumberg Automation
Actuator/sensor distribution box, top-entry, 8-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |
| RoHS conform | Yes |