60672 | Lumberg Automation

Sensor-actuator distributor, 6 x M12 (5 pole), 60672

Order No.: 67F6179
EAN: 4099889707564
MPN:
60672
ASBV 6/LED 5-332/10M
Series: ASBSV
60672 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
202.9069 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
202.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.9069 €

Sensor-actuator distributor, ASBV 6/LED 5-332/10M, Lumberg Automation

M12 Micro actuator/sensor distribution box with LED operation and function indicators, top-entry, 6-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable - suitable for c-track applications.

Technical specifications
Bus Output M12 (5-polig, A-kodiert)
Bus Input M12 (5-polig, A-kodiert)
IO Ports 6 x M12 (5-polig)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei