61205 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5 pole), 61205

Order No.: 50F8219
EAN: 4099889706727
MPN:
61205
ASBV 8 5-242/20 M
Series: ASBSV
61205 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
252.2324 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
252.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.2324 €

Actuator/sensor distribution box, ASBV 8 5-242/20 M, Lumberg Automation

Actuator/sensor distribution box, top-entry, 8-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable.

Technical specifications
Bus Output M12 (5-polig, A-kodiert)
Bus Input M12 (5-polig, A-kodiert)
IO Ports 8 x M12 (5-polig)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei