61207 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 61207
Unit Price (€ / pc.)
171.3957 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor distribution box, ASBV 8/LED 5-242/2 M, Lumberg Automation
Actuator/sensor distribution box with LED operation and function indicators, top-entry, 8-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable.
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 8 x M12 (5 pole) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |