65347 | Lumberg Automation
Sensor-actuator distributor, 8 x M8 (3 pole), 65347
Unit Price (€ / pc.)
116.8223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.82 € *
Price list
Quantity
Price per unit*
1 pcs.
116.8223 €
5 pcs.
109.8013 €
15 pcs.
105.6006 €
50 pcs.
100.9239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator distributor, ASBSM 8/LED 3, Lumberg Automation
M8 Pico pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 4-ports, M8 socket, 3-poles, 1 signal per socket, M12 connection for the control cable.
Technical specifications
Bus Output | M8 (3-polig, A-kodiert) | |
Bus Input | M8 (3-polig, A-kodiert) | |
IO Ports | 8 x M8 (3-polig) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |