65352 | Lumberg Automation
Sensor-actuator distributor, 6 x M8 (3 pole), 65352
Unit Price (€ / pc.)
111.7767 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
111.78 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7767 €
5 pcs.
105.0532 €
15 pcs.
101.0429 €
50 pcs.
96.5566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator distributor, ASBM 6/LED 3-344/5M, Lumberg Automation
M8 Pico pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 6-ports, M8 socket, 3-poles, 1 signal per socket, with integrated control cable.
Technical specifications
Bus Output | M8 (3-polig, A-kodiert) | |
Bus Input | M8 (3-polig, A-kodiert) | |
IO Ports | 6 x M8 (3-polig) | |
Power Input | M8 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |