71608 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5 pole), 71608

Order No.: 50F8231
EAN: 4099889706826
MPN:
71608
ASBV 8/LED 5-242/30 M
Series: ASBV
71608 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
300.3679 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
300.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
300.3679 €

Actuator/sensor distribution box, ASBV 8/LED 5-242/30 M, Lumberg Automation

Actuator/sensor distribution box with LED operation and function indicators, top-entry, 8-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
IO Ports 8 x M12 (5 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes