75852 | Lumberg Automation
Sensor-actuator distributor, profibus, 8 x M8 (3 pole, 8 input / 0 output), 75852
Unit Price (€ / pc.)
569.5816 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Profibus device, 0970 PSL 651, Lumberg Automation
LioN-S, profibus I/O Device, 8DI (8x M8), M12 A-coded Power Supply, Plastic, 30 mm.
Technical specifications
Bus Input | M8 (3-polig, A-kodiert) | |
IO Ports | 8 x M8 (3-polig, 8 Input / 0 Output) | |
Power Input | M12 | |
Protocol | Profibus | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |