87058 | Lumberg Automation

Sensor-actuator distributor, profibus DP, 87058

Order No.: 50F7968
EAN: 4099889704693
MPN:
87058
0940 PSL 601
Series: 0940 PSL
87058 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
549.0184 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
549.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
549.0184 €

Bus coupler module, 0940 PSL 601, Lumberg Automation

LioN-Link BusHead IP 67 bus coupler module for the connection between the higher level fieldbus and the fieldbus independent I/O modules, with M12 bus connection, rotary switches for addressing, M12 LioN-Link connection, M12 power supply connection.

Technical specifications
Power Input M12
Protocol Profibus DP
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei