89974 | Lumberg Automation

Sensor-actuator distributor, DeviceNet, 89974

Order No.: 50F7965
EAN: 4099889704662
MPN:
89974
0940 DSL 601
Series: 0940 DSL
89974 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
475.8215 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
475.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
475.8215 €

Bus coupler module, 0940 DSL 601, Lumberg Automation

LioN-Link BusHead IP 67 bus coupler module for the connection between the higher level fieldbus and the fieldbus independent I/O modules, with M12 bus connection, rotary switches for addressing, M12 LioN-Link connection, M12 power supply connection.

Technical specifications
Power Input M12
Protocol DeviceNet
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei