93197 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/3 pole), 93197
Unit Price (€ / pc.)
332.7954 € *
Standard delivery time from the manufacturer is: 18 Weeks
Actuator/sensor distribution box, ASNBLD 8/LED 5-3-389/7 M, Lumberg Automation
Actuator/sensor distribution box, 8 ports, LED, stainless steel housing, side connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 (5/3 pole, A coded) | |
| Bus Output | M12 (5/3 pole, A coded) | |
| IO Ports | 8 x M12 (5/3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |