93199 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole, socket, 16 input / 16 output), 93199
Unit Price (€ / pc.)
450.7482 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-Link module, 0942 UEM 700, Lumberg Automation
LioN-Link I/O module with 16 digital I/O channels, channels can be used universally as inputs or outputs, M12 sockets (8 x), 5 poles, 7/8” actuator supply.
Technical specifications
Bus Output | M12 (5-polig) | |
Bus Input | M12 (5-polig) | |
IO Ports | 8 x M12 (5-polig, Buchse, 16 Input / 16 Output) | |
Power Input | 7/8" Power | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |