934636751 | Lumberg Automation

Sensor-actuator distributor, 8 x M8 (3 pole), 934636751

Order No.: 50F8144
EAN: 4099889706154
MPN:
934636751
ASBM 8 3-345/5 M
Series: ASBM
934636751 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
131.8282 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
131.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.8282 €

Actuator/sensor distribution box, ASBM 8 3-345/5 M, Lumberg Automation

Pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 8-ports, M8 socket, 3-poles, 1 signal per socket, with integrated control cable.

Technical specifications
Bus Output M8 (3-polig, A-kodiert)
Bus Input M8 (3-polig, A-kodiert)
IO Ports 8 x M8 (3-polig)
Power Input M8
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei