934637900 | Lumberg Automation
Sensor-actuator distributor, DeviceNet, 8 x M8 (5 pole, 16 input / 16 output), 934637900
Unit Price (€ / pc.)
566.8089 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-M device, 0930 DSL 700 RUG, Lumberg Automation
LioN-M, I/O Standalone, DeviceNet, industrial plastic housing, 60 mm, IP67, 16 digital in-/output channels (universal I/O) (1.6 A), 8 x M12 A-coded I/O connection, 5-poles, 2 x 7/8" bus and system supply connection, 5-poles, 2 x 7/8" actuator power supply connection, 4-poles.
Technical specifications
Bus Output | M8 (5-polig, A-kodiert) | |
Bus Input | M8 (5-polig, A-kodiert) | |
IO Ports | 8 x M8 (5-polig, 16 Input / 16 Output) | |
Power Input | 7/8" Power | |
Protocol | DeviceNet | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |