934637921 | Lumberg Automation
Sensor-actuator distributor, 10 x M8 (3 pole), 934637921
Unit Price (€ / pc.)
155.7353 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Actuator/sensor distribution box, ASBM 10/LED 3-346/2 M, Lumberg Automation
Pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 10-ports, M8 socket, 3-poles, 1 signal per socket, with integrated control cable.
Technical specifications
Bus Output | M8 (3-polig, A-kodiert) | |
Bus Input | M8 (3-polig, A-kodiert) | |
IO Ports | 10 x M8 (3-polig) | |
Power Input | M8 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |