934691001 | Lumberg Automation
Sensor-actuator distributor, ethernet/IP, 8 x M12 (5 pole, 16 input / 0 output), 934691001
Unit Price (€ / pc.)
738.3474 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-R device, 0980 ESL 811-EIP 16DI-M12-R, Lumberg Automation
LioN-R, EtherNet/IP I/O Device, 16DI (8x M12), 7/8" Power Supply, Metal, 60 mm
Technical specifications
Bus Eingang | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig, 16 Input / 0 Output) | |
Leistungsanschluss | 7/8" Power | |
Protokoll | Ethernet/IP | |
Schutzart (IP) | IP65/IP67 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |