934692001 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 16 input / 0 output), 934692001
Unit Price (€ / pc.)
826.9191 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
LioN-R device, 0980 ESL 801-PNET 16DI-M12-R, Lumberg Automation
LioN-R, PROFINET I/O Device, 16DI (8x M12), 7/8" Power Supply, Metal, 60 mm.
Technical specifications
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig, 16 Input / 0 Output) | |
Power Input | 7/8" Power | |
Protocol | PROFINET | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |