934760003 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 934760003
Unit Price (€ / pc.)
150.3327 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Actuator/sensor distributor, ASB-R 8/LED 5-4-331/5 M, Lumberg Automation
M12 Micro ASB-R wired actuator/sensor distributor, 8 x M12 ports, 4-poles, with LED operating and function display, one signal per socket, ground connection, with integrated control cable, PUR jacket, halogen-free, black.
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 8 x M12 (5 pole) | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |