934763002 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 934763002
Unit Price (€ / pc.)
135.9813 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Actuator/sensor distributor, ASBS-R 8/LED 5-4, Lumberg Automation
M12 Micro ASBS-R pluggable actuator/sensor distributor, 8 x M12 ports, 4-poles, with LED operating and function display, one signal per socket, ground connection, M23 connection for the control cable, 12-poles.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig) | |
Power Input | M23 | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |