934764006 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole), 934764006
Unit Price (€ / pc.)
209.6423 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sensor-actuator distributor, ASBV-R 4/LED 5-256/15 M, Lumberg Automation
M12 Micro ASBV-R wired actuator/sensor distributor, 4 x M12 ports, 5-poles, with LED operating and function display, two signals per socket, ground connection, with integrated control cable, PUR jacket, halogen-free, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 4 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |