934765002 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 934765002
Unit Price (€ / pc.)
224.3507 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-R passive, ASBV-R 8 5-242/10 M, Lumberg Automation
LioN-R passiv, 8 ports, double I/O per port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |