934765009 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 934765009
Unit Price (€ / pc.)
254.7195 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-R passive, ASBV-R 8/LED 5-242/20 M, Lumberg Automation
LioN-R passiv, 8 ports, LED, double I/O per port.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig) | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |