934815001 | Lumberg Automation

Sensor-actuator distributor, ethernet/IP, 934815001

Order No.: 50F7967
EAN: 4099889704686
MPN:
934815001
0940 ESL 611
Series: 0940 ESL
934815001 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
475.8215 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
475.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
475.8215 €

Bus coupler module, 0940 ESL 611, Lumberg Automation

LioN-Link EtherNet/IP Bus Coupler module provides the connections between the entire fieldbus system and the fieldbus independent I/O modules, optimizing the field wiring through the utilization of a modular, decentralized IP 67 fieldbus solution.

Technical specifications
Power Input M12
Protocol Ethernet/IP
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei