934879001 | Lumberg Automation
Sensor-actuator distributor, multiprotocol, 8 x M12 (5 pole, 16 input / 0 output), 934879001
Unit Price (€ / pc.)
518.0427 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-P device, 0980 ESL 391-121, Lumberg Automation
LioN-P, I/O Standalone, Multiprotocol (PROFINET, EtherNet/IP and EtherCAT), industrial metal housing, 60 mm, up to IP69K, 16 digital input channels, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x M12 L-coded power supply. connection, 5-poles.
Technical specifications
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig, 16 Input / 0 Output) | |
Power Input | M12 | |
Protocol | Multiprotocol | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |