934879005 | Lumberg Automation

Sensor-actuator distributor, Multiprotocol, 8 x M12 (5 pole, 8 input / 8 output), 934879005

Order No.: 50F8071
EAN: 4099889705515
MPN:
934879005
0980 ESL 393-121-DCU1
Series: 0980 ESL
Lumberg Automation
934879005 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
586.5748 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
586.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
586.5748 €

LioN-P device, 0980 ESL 393-121-DCU1, Lumberg Automation

LioN-P, Distributed Control Unit, LDmicro Programmable (Ladder) Multiprotocol module (PROFINET, EtherNet/IP and EtherCAT), industrial metal housing, 60 mm, up to IP69K, 8 digital input and 8 digital output channels (2 A) with galvanic isolation, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x M12 L-coded power supply connection, 5-poles.

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 8 x M12 (5 pole, 8 input / 8 output)
Power Input M12
Protocol Multiprotocol
Degree of protection (IP) IP65/IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead