934964001 | Lumberg Automation
Sensor-actuator distributor, multiprotocol, 8 x M12 (5 pole, 4 input / 8 IO-Link master), 934964001
Unit Price (€ / pc.)
682.8934 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-P device, 0980 ESL 199-331, Lumberg Automation
LioN-P, IO-Link Master, Multiprotocol (PROFINET and EtherNet/IP), industrial metal housing, 30 mm, up to IP69K, 4 digital input and 8 IO-Link Master, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 Y-coded bus and power supply connection, 8-poles.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig, 4 Input / 8 IO-Link Master) | |
Power Input | M12 | |
Protocol | Multiprotocol | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |