94554 | Lumberg Automation
Sensor-actuator distributor, 8 x M8 (3 pole), 94554
Unit Price (€ / pc.)
78.7423 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Sensor distributor, SB 8/LED 3-333/1 M, Lumberg Automation
Miniature sensor distributor, 8 ports, LED.
Technical specifications
Bus Output | M8 (3-polig, A-kodiert) | |
Bus Input | M8 (3-polig, A-kodiert) | |
IO Ports | 8 x M8 (3-polig) | |
Power Input | Kabel | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |