99810 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/4 pole), 99810
Unit Price (€ / pc.)
158.8412 € *
Standard delivery time from the manufacturer is: 22 Weeks
Actuator/sensor distribution box, ASB 8 5-4-331/30 M, Lumberg Automation
Actuator/sensor distribution box, top-entry, 8-ports, M12 sockets, 4-poles, 1 signal per socket, with integrated control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5/4 pole, A coded) | |
| Bus Output | M12 (5/4 pole, A coded) | |
| IO Ports | 8 x M12 (5/4 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |
| RoHS conform | Yes |