0369 V109 | Lumberg
Pin contact, 0.25-0.75 mm², AWG 23-18, crimp connection, gold-plated, 0369 V109
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,511.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.2392 €
Pin contact, 0369 V109, Lumberg
Circular connectors with threaded joint M16
Features
- Crimp contact
- Contact pin: gold-plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 23-18 | |
Insulation diameter | 1,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | vergoldet | |
Cable cross-section | 0,25-0,75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |