3111 03 G500 | Lumberg
Receptacle, 0.3-0.6 mm², crimp connection, tin-plated, 3111 03 G500
Unit Price (€ / pck.)
62.8677 € *
Available: 2 pck.
Next delivery: 9 pck. on 2025-06-13
Leadtime: 8 Weeks **
Corresponding Crimp contact, females, belted, type 3111.
Technical attributes (type, for cross-sectional range, number of contact per reel): 3111 03 G500, 0.3 to 0.6 mm², 500 items
Technical specifications
Version | Buchsenkontakt | |
Insulation diameter | 2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zinn | |
contact surface | verzinnt | |
Cable cross-section | 0,3-0,6 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |