3111 03 L | Lumberg
Receptacle, 0.3-0.6 mm², crimp connection, tin-plated, 3111 03 L
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0524 €
50 pcs.
0.0476 €
100 pcs.
0.0440 €
500 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding loose Crimp contact, females, type 3111.
Rated current: 5.0 A at +30 °C, 2.5 A at +70 °C. Contact resistance: < 5.0 mohm. Material: CuSn, tinned.
Technical attributes (type, cross-sectional range): 3111 03 L, 0.3 to 0.6 mm²
Technical specifications
Version | Buchsenkontakt | |
Insulation diameter | 2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zinn | |
contact surface | verzinnt | |
Cable cross-section | 0,3-0,6 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |