ZP25-3 | Lumberg

Crimping pliers for modular plug RJ10, RJ12, RJ14, RJ48, Lumberg ZP25-3

Order No.: 73F1445
EAN: 4099891359034
MPN:
ZP25-3
Series: ZP 25
ZP25-3 Lumberg Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.9600 €

Corresponding manual tongs, type ZP25-3.

For wiring modular connectors, with ratchet and knife for cutting and stripping.

Technical attributes (type, version): ZP25-3, manual tongs

Technical specifications
Suitable for Modularstecker RJ10, RJ12, RJ14, RJ48
Weight 500 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes