1610 07 | Lumberg
DC built-in socket, 2.5 mm, 5.8 mm, 1610 07
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Next delivery: 900 pcs. on 2025-05-21
Leadtime: 8 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
100 pcs.
1.0234 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, 1610 07, Lumberg
Power supply chassis socket, straight version, with solder eyes, for snap-in front side mounting.
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 5.8 mm | |
Colour | schwarz | |
Assembly | Snap-in | |
Rated voltage | 30 V | |
Rated current | 2 A | |
Latching switching function | Nein | |
Pin diameter | 2.5 mm | |
With bend protection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |