1613 12 | Lumberg

1613 12, 1613 12

Order No.: 41P1313
EAN: 4099889874655
MPN:
1613 12
Series: 1613
1613 12 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1305 €

Power supply connector, 1613 12, Lumberg

Power supply chassis socket, angular version with break contact, for printed circuit boards

Technical specifications
Connection Leiterplattenanschluss
Version Einbaubuchse
Outer diameter 4.2 mm
Colour schwarz
Hole diameter 4.2 mm
Assembly Durchsteckmontage
Rated voltage 6 V
Rated current 500 mA
Latching switching function Ja
Pin diameter 1.3 mm
With bend protection No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes