1613 15 VP3 | Lumberg
1613 15 VP3, 1613 15 VP3
Order No.: 41P1315
EAN: 4099889874679
MPN:
1613 15 VP3
As an alternative, we recommend the following item:

DC built-in socket, 2.5 mm, 6.4 mm, 1613 33 VP3
Order No.: 41P1795
Manufacturer: Lumberg
per pc. 1.0115 € *
*incl. VAT plus shipping costs
Power supply connector, 1613 15 VP3, Lumberg
Power supply chassis socket, angular version with break contact, for printed circuit boards surface mounting technology (SMT)
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Einbaubuchse | |
Outer diameter | 6.5 mm | |
Colour | schwarz | |
Hole diameter | 6.5 mm | |
Assembly | Oberflächenmontage | |
Rated voltage | 24 V | |
Rated current | 3.5 A | |
Latching switching function | Ja | |
Pin diameter | 2.45 mm | |
With bend protection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |