1613 19 | Lumberg
Power supply unit installation socket, 1613 19
Order No.: 41P1317
EAN: 4099889874693
MPN:
1613 19
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Power supply connector, 1613 19, Lumberg
Power supply chassis socket acc. to JEITA RC-5322 JCBJ11, angular version, with break contact, for printed circuit boards
- Rated current: 2 A
- Connection: Solder connection
- Version: Panel jack
- Colour: black
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 7 mm | |
Colour | schwarz | |
Inner diameter | 3 mm | |
Hole diameter | 1.05 mm | |
Assembly | Durchsteckmontage | |
Rated voltage | 24 V | |
Rated current | 2 A | |
Latching switching function | Ja | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |