1613 30 VP3 | Lumberg
DC panel jack, angled, with normally closed contact, for printed circuit boards, SMD
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, 1613 30 VP3, Lumberg
Power supply chassis socket, angular version, with break contact, for printed circuit boards, surface mounting technology (SMD).
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Einbaubuchse | |
Outer diameter | 6.5 mm | |
Colour | schwarz | |
Assembly | Oberflächenmontage | |
Rated voltage | 24 V | |
Rated current | 3 A | |
Latching switching function | Nein | |
Pin diameter | 2 mm | |
With bend protection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |