Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, 1613 31, Lumberg
Power supply chassis socket, angular version, with break contact, for printed circuit boards.
Technical specifications
Version | Einbaubuchse | |
Outer diameter | 7 mm | |
Colour | schwarz | |
Inner diameter | 3 mm | |
Hole diameter | 1.05 mm | |
Assembly | Leiterplattenmontage | |
Rated voltage | 24 V | |
Rated current | 3 A | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |