1613 32 | Lumberg

DC panel jack, angled, with normally closed contact, for printed circuit boards

Order No.: 39F355
EAN: 4099891646257
MPN:
1613 32
1613-32
Series: 1613
1613 32 Lumberg DC Connectors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 382 pcs.
Leadtime: 8 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, 1613 32, Lumberg

Power supply chassis socket, angular version, with break contact, for printed circuit boards.

Technical specifications
Connection Leiterplattenanschluss
Version Einbaubuchse
Outer diameter 6.4 mm
Colour schwarz
Rated voltage 24 V
Rated current 2 A
Latching switching function Nein
Pin diameter 2 mm
With bend protection No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes